Part Details for SA75C by LRC Leshan Radio Co Ltd
Overview of SA75C by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SA75C
SA75C CAD Models
SA75C Part Data Attributes
|
SA75C
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SA75C
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO |
Alternate Parts for SA75C
This table gives cross-reference parts and alternative options found for SA75C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA75C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA75C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SA75C vs SA75C |
SA75C | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SA75C vs SA75C |
SA75C | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | MDE Semiconductor Inc | SA75C vs SA75C |
SA75C | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,75V V(RWM),DO-204AC | Freescale Semiconductor | SA75C vs SA75C |
SA75C | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | FCI Semiconductor | SA75C vs SA75C |
SA75C | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | EIC Semiconductor Inc | SA75C vs SA75C |
SA75C | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | Bytesonic Corporation | SA75C vs SA75C |