Part Details for SA70C by Galaxy Microelectronics
Overview of SA70C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7134SA70CB | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM |
Part Details for SA70C
SA70C CAD Models
SA70C Part Data Attributes
|
SA70C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SA70C
Galaxy Microelectronics
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 95.1 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 86.45 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA70C
This table gives cross-reference parts and alternative options found for SA70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA70C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | SA70C vs SA70C |
SA70C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SA70C vs SA70C |
SA70C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SA70C vs SA70C |
SA70C | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | SA70C vs SA70C |
SA70C | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | SA70C vs SA70C |
SA70C | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SA70C vs SA70C |
SA70C | Freescale Semiconductor | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,70V V(RWM),DO-204AC | SA70C vs SA70C |
SA70C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | SA70C vs SA70C |