Diodes
SA60CA/TR8
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN

Overview of SA60CA/TR8 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SA60CA/TR8 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA60CA/TR8 by Microsemi Corporation

SA60CA/TR8
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
73.7 V
Breakdown Voltage-Min
66.7 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA60CA/TR8
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for SA60CA/TR8

This table gives cross-reference parts and alternative options found for SA60CA/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60CA/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA60CA/TR12 Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA60CA/TR12
SA60CAE3/TR12 Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA60CAE3/TR12
SA58CAE3/TR8 Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA58CAE3/TR8
SA58CA Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SA60CA/TR8 vs SA58CA
SA58CAE3/TR12 Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA58CAE3/TR12
SA58CA/TR12 Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA58CA/TR12
SA58CA/TR8 Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA58CA/TR8
SA60CAE3 Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SA60CA/TR8 vs SA60CAE3
SA60CAE3/TR8 Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA60CAE3/TR8
Part Number Description Manufacturer Compare
SA60CA Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SA60CA/TR8 vs SA60CA
SA58CAHE3/54 DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors SA60CA/TR8 vs SA58CAHE3/54
TGL41-68CA Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon International Semiconductor Inc SA60CA/TR8 vs TGL41-68CA
SA60CA/TR12 Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA60CA/TR12
SA60CAE3/TR8 Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA60CAE3/TR8
SA58CA/TR12 Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA60CA/TR8 vs SA58CA/TR12
SA60CA-AP Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SA60CA/TR8 vs SA60CA-AP
SA58CAE3 Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SA60CA/TR8 vs SA58CAE3
SA58CA Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SA60CA/TR8 vs SA58CA
SA60CAHE3/54 DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors SA60CA/TR8 vs SA60CAHE3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA60CA/TR8 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA60CA/TR8 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SA60CA/TR8 would you like to use for your alert(s)?
  • Please alert me when SA60CA/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA60CA/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA60CA/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA60CA/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA60CA/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA60CA/TR8 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: