Diodes
SA6.0CAHE3/54
Description: DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor

Overview of SA6.0CAHE3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA6.0CAHE3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SA6.0CAHE3/54-ND
DigiKey TVS DIODE 6VWM 10.3VC DO204AC Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2406
  • 8,000 $0.2280
  • 12,000 $0.2111
  • 28,000 $0.2090
$0.2090 / $0.2406 Buy Now

CAD Models for SA6.0CAHE3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA6.0CAHE3/54 by Vishay Semiconductors

SA6.0CAHE3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
7.37 V
Breakdown Voltage-Min
6.67 V
Breakdown Voltage-Nom
7.02 V
Case Connection
ISOLATED
Clamping Voltage-Max
10.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA6.0CAHE3/54
    Vishay Semiconductors
    DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SA6.0CAHE3/54

This table gives cross-reference parts and alternative options found for SA6.0CAHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0CAHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA6.0CA Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN MERITEK Electronics Corporation SA6.0CAHE3/54 vs SA6.0CA
Part Number Description Manufacturer Compare
SA6.0CA Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SA6.0CAHE3/54 vs SA6.0CA
TGL41-6.8CA Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon International Semiconductor Inc SA6.0CAHE3/54 vs TGL41-6.8CA
SA5.0C Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SA6.0CAHE3/54 vs SA5.0C
TGL41-6.8CA Trans Voltage Suppressor Diode, 500W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB Microsemi Corporation SA6.0CAHE3/54 vs TGL41-6.8CA
P4SMAJ5.0CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc SA6.0CAHE3/54 vs P4SMAJ5.0CA
SA5.0CA Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SA6.0CAHE3/54 vs SA5.0CA
SA5.0CAHE3/54 DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors SA6.0CAHE3/54 vs SA5.0CAHE3/54
SA6.0CAHE3/54 Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies SA6.0CAHE3/54 vs SA6.0CAHE3/54
SA5.0CA Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN MERITEK Electronics Corporation SA6.0CAHE3/54 vs SA5.0CA
TGL41-6.8C Trans Voltage Suppressor Diode, 500W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB Microsemi Corporation SA6.0CAHE3/54 vs TGL41-6.8C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA6.0CAHE3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA6.0CAHE3/54 by Vishay Semiconductors

  • Please alert me when SA6.0CAHE3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA6.0CAHE3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA6.0CAHE3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA6.0CAHE3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA6.0CAHE3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA6.0CAHE3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: