Part Details for SA6.0CAB0 by Taiwan Semiconductor
Overview of SA6.0CAB0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA6.0CAB0
SA6.0CAB0 CAD Models
SA6.0CAB0 Part Data Attributes
|
SA6.0CAB0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA6.0CAB0
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA6.0CAB0
This table gives cross-reference parts and alternative options found for SA6.0CAB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0CAB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA6.0CHB0G | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CHB0G |
SA6.0CR0 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CR0 |
SA6.0CAR0 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CAR0 |
SA6.0CB0 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CB0 |
SA6.0CA0G | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CA0G |
SA6.0CHA0G | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CHA0G |
SA6.0CAA0 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CAA0 |
SA6.0CA0 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CA0 |
SA6.0CAA0G | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CAA0G |
SA6.0CR0G | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA6.0CAB0 vs SA6.0CR0G |