Part Details for SA6.0ARL by onsemi
Overview of SA6.0ARL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS274160ARLHR | Texas Instruments | 36-V, 160-mΩ, 1.35-A, 4-ch, Industrial high-side switch with adjustable current limit 28-WQFN -40 to 125 |
Part Details for SA6.0ARL
SA6.0ARL CAD Models
SA6.0ARL Part Data Attributes
|
SA6.0ARL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA6.0ARL
onsemi
500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-204AC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA6.0ARL
This table gives cross-reference parts and alternative options found for SA6.0ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA6.0-B | Transient Suppressor, | Micro Commercial Components | SA6.0ARL vs SA6.0-B |
SA6.0 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, AXIAL PACKAGE-2 | Littelfuse Inc | SA6.0ARL vs SA6.0 |
SA5.0T | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA6.0ARL vs SA5.0T |
SA5.0-E3/54 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA6.0ARL vs SA5.0-E3/54 |
SA5.0ARL | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | onsemi | SA6.0ARL vs SA5.0ARL |
SA6.0-E3 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA6.0ARL vs SA6.0-E3 |
SA5.0-E3/1 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA6.0ARL vs SA5.0-E3/1 |
SA6.0A-T | Transient Suppressor, | Micro Commercial Components | SA6.0ARL vs SA6.0A-T |
SA6.0A-B | Transient Suppressor, | Micro Commercial Components | SA6.0ARL vs SA6.0A-B |
SA6.0AG | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | Littelfuse Inc | SA6.0ARL vs SA6.0AG |