Part Details for SA6.0AG by onsemi
Overview of SA6.0AG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA6.0AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SA6.0 - TVS DIODE 6VWM 10.3VC AXIAL ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for SA6.0AG
SA6.0AG CAD Models
SA6.0AG Part Data Attributes:
|
SA6.0AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA6.0AG
onsemi
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 6.0 V, Unidirectional, AXIAL LEAD, 1000-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | 59AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SA6.0AG
This table gives cross-reference parts and alternative options found for SA6.0AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5.0A-G | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA6.0AG vs SA5.0A-G |
SA5.0-GT3 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA6.0AG vs SA5.0-GT3 |
SA5.0-T3 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA6.0AG vs SA5.0-T3 |
SA6.0-GT3 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA6.0AG vs SA6.0-GT3 |
SA5.0 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA6.0AG vs SA5.0 |
SA5.0A-GT3 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA6.0AG vs SA5.0A-GT3 |
SA6.0A-T3 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA6.0AG vs SA6.0A-T3 |
SA6.0A-GT3 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA6.0AG vs SA6.0A-GT3 |
SA6.0ARLG | 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 6.0 V, Unidirectional, AXIAL LEAD, 5000-REEL | onsemi | SA6.0AG vs SA6.0ARLG |
SA6.0AB | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, | Littelfuse Inc | SA6.0AG vs SA6.0AB |