Part Details for SA6.0A-B by Littelfuse Inc
Overview of SA6.0A-B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA6.0A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7237
|
Newark | Tvs Diode Axial Lead - Sa6.0A Bulk/ Bulk |Littelfuse SA6.0A-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.1590 | Buy Now |
DISTI #
SA6.0A-B-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC DO204AC Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1661 | Buy Now |
DISTI #
576-SA6.0A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA6.0A-B Uni-Directional RoHS: Compliant | 0 |
|
$0.1430 / $0.4400 | Order Now |
DISTI #
SA6.0A-B
|
TTI | ESD Protection Diodes / TVS Diodes SA6.0A-B Uni-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1200 / $0.1760 | Buy Now |
DISTI #
SA6.0A-B-LF
|
TME | Diode: TVS, 500W, 7.02V, 70A, unidirectional, ±5%, DO15, bulk Min Qty: 5 | 0 |
|
$0.1720 / $0.2570 | RFQ |
Part Details for SA6.0A-B
SA6.0A-B CAD Models
SA6.0A-B Part Data Attributes
|
SA6.0A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA6.0A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SA6.0A-B
This table gives cross-reference parts and alternative options found for SA6.0A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5.0A-B | Transient Suppressor, | Micro Commercial Components | SA6.0A-B vs SA5.0A-B |
SA5.0A-B | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | SA6.0A-B vs SA5.0A-B |
SA6.0-G | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA6.0A-B vs SA6.0-G |
SA6.0B | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA6.0A-B vs SA6.0B |
SA5.0AB | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA6.0A-B vs SA5.0AB |
SA6.0AT | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA6.0A-B vs SA6.0AT |
SA6.0AB | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA6.0A-B vs SA6.0AB |
SA5.0ALF | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59, 2 PIN | onsemi | SA6.0A-B vs SA5.0ALF |
SA6.0ALF | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59, 2 PIN | onsemi | SA6.0A-B vs SA6.0ALF |
SA6.0 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SA6.0A-B vs SA6.0 |