Part Details for SA58672TK,138 by NXP Semiconductors
Overview of SA58672TK,138 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SA58672TK,138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO AMPLIFIER, 3W, 1 CHANNEL(S), 1 FUNC, PDSO10 | 7823 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 3W, 1 CHANNEL(S), 1 FUNC, PDSO10 | 1198 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 3W, 1 CHANNEL(S), 1 FUNC, PDSO10 | 29 |
|
$8.0648 / $12.0972 | Buy Now |
Part Details for SA58672TK,138
SA58672TK,138 CAD Models
SA58672TK,138 Part Data Attributes
|
SA58672TK,138
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58672TK,138
NXP Semiconductors
SA58672 - 3.0 W mono class-D audio amplifier SON 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT650-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SA58672TK,138
This table gives cross-reference parts and alternative options found for SA58672TK,138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58672TK,138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA58672TK | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10 | NXP Semiconductors | SA58672TK,138 vs SA58672TK |