SA58640DK
Description: RF/Microwave Mixer, BIPolar

Overview of SA58640DK by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SA58640DK by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA58640DK by Philips Semiconductors

SA58640DK
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
SSOP20,.25
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SSOP20,.25
Power Supplies
5 V
Supply Current-Max
6 mA
Surface Mount
YES
Technology
BIPOLAR
Want to compare parts?
  1. SA58640DK
    Philips Semiconductors
    RF/Microwave Mixer, BIPolar
    VS

Related Parts for SA58640DK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA58640DK by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA58640DK by Philips Semiconductors

Select Manufacturer
Which Manufacturer of SA58640DK would you like to use for your alert(s)?
  • Please alert me when SA58640DK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA58640DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA58640DK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA58640DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA58640DK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA58640DK by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: