Part Details for SA572D by NXP Semiconductors
Overview of SA572D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA572D
SA572D CAD Models
SA572D Part Data Attributes
|
SA572D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA572D
NXP Semiconductors
IC COMPANDER, 0.02 MHz BAND WIDTH, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16, Analog Computational Function
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | COMPANDER | |
Bandwidth-Nom | 0.02 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6.3 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SA572D
This table gives cross-reference parts and alternative options found for SA572D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA572D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA572DR2G | Programmable Analog Compandor, SO-16 WB, 1000-REEL | onsemi | SA572D vs SA572DR2G |
SA572D-T | Compander, 2 Func, 0.02MHz Band Width, PDSO16 | YAGEO Corporation | SA572D vs SA572D-T |
SA575D-T | IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function | NXP Semiconductors | SA572D vs SA575D-T |
SA572D | Programmable Analog Compandor, SO-16 WB, 47-TUBE | onsemi | SA572D vs SA572D |
SA575DR2 | DUAL COMPANDER, 0.02MHz BAND WIDTH, PDSO20, SOIC-20 | onsemi | SA572D vs SA575DR2 |