Part Details for SA57-IHZ by Cirrus Logic
Overview of SA57-IHZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA57-IHZ
SA57-IHZ CAD Models
SA57-IHZ Part Data Attributes
|
SA57-IHZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
SA57-IHZ
Cirrus Logic
Brush DC Motor Controller, 17A, PQFP64, ROHS COMPLIANT, QFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | HQFP, QFP64/80,.68SQ | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Equivalence Code | QFP64/80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SA57-IHZ
This table gives cross-reference parts and alternative options found for SA57-IHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA57-IHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA306-IHZ | Brush DC Motor Controller, 17A, CMOS, PQFP64, ROHS COMPLIANT, QFP-64 | Cirrus Logic | SA57-IHZ vs SA306-IHZ |
SA306A-FHZ | Brush DC Motor Controller, 17A, CMOS, PQFP64, ROHS COMPLIANT, QFP-64 | Cirrus Logic | SA57-IHZ vs SA306A-FHZ |