Part Details for SA56606-45GW-G by NXP Semiconductors
Overview of SA56606-45GW-G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA56606-45GW-G
SA56606-45GW-G CAD Models
SA56606-45GW-G Part Data Attributes
|
SA56606-45GW-G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA56606-45GW-G
NXP Semiconductors
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.85 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SA56606-45GW-G
This table gives cross-reference parts and alternative options found for SA56606-45GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56606-45GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935269146115 | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs 935269146115 |
SA56606-27GW-G | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs SA56606-27GW-G |
SA56606-29GW-G | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs SA56606-29GW-G |
SA56606-20GW-G | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs SA56606-20GW-G |
935269153115 | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs 935269153115 |
SA56606-43GW-G | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs SA56606-43GW-G |
935269176115 | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs 935269176115 |
935269173115 | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs 935269173115 |
SA56606-28GW-G | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs SA56606-28GW-G |
935269165115 | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, SO-5, Power Management Circuit | SA56606-45GW-G vs 935269165115 |