Part Details for SA56-11LGWA by Kingbright
Overview of SA56-11LGWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SA56-11LGWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA56-11LGWA
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 1, green, anode Min Qty: 1 | 466 |
|
$0.5550 / $0.9240 | Buy Now |
Part Details for SA56-11LGWA
SA56-11LGWA CAD Models
SA56-11LGWA Part Data Attributes:
|
SA56-11LGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA56-11LGWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 14mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |