Part Details for SA556-1N by Philips Semiconductors
Overview of SA556-1N by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA556-1N
SA556-1N CAD Models
SA556-1N Part Data Attributes
|
SA556-1N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA556-1N
Philips Semiconductors
Analog Waveform Generation Function, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SA556-1N
This table gives cross-reference parts and alternative options found for SA556-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA556-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7556IJD | Maxim Integrated Products | Check for Price | Analog Waveform Generation Function, CMOS, CDIP14 | SA556-1N vs ICM7556IJD |
NE556N | Philips Semiconductors | Check for Price | Analog Waveform Generation Function, BIPolar, PDIP14, | SA556-1N vs NE556N |
ICM7556IPD+ | Maxim Integrated Products | $3.7370 | 2 Func, 0.5MHz, CMOS, PDIP14, PLASTIC, DIP-14 | SA556-1N vs ICM7556IPD+ |
MC3456P | Motorola Mobility LLC | Check for Price | DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14 | SA556-1N vs MC3456P |
SE556-1F | Philips Semiconductors | Check for Price | Analog Waveform Generation Function, BIPolar, CDIP14, | SA556-1N vs SE556-1F |
SA556-1F | Philips Semiconductors | Check for Price | Analog Waveform Generation Function, BIPolar, CDIP14, | SA556-1N vs SA556-1F |