Part Details for SA534T28656IFT by CTS Corporation
Overview of SA534T28656IFT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA534T28656IFT
SA534T28656IFT CAD Models
SA534T28656IFT Part Data Attributes
|
SA534T28656IFT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA534T28656IFT
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 28.63636MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 24 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA534T28656IFT
This table gives cross-reference parts and alternative options found for SA534T28656IFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA534T28656IFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532286T56IFT | Parallel - 3Rd Overtone Quartz Crystal, 28.63636MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA534T28656IFT vs HG532286T56IFT |
GA534286T56HFT | Parallel - 3Rd Overtone Quartz Crystal, 28.63636MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | SA534T28656IFT vs GA534286T56HFT |
HG532286T56HFT | Parallel - 3Rd Overtone Quartz Crystal, 28.63636MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA534T28656IFT vs HG532286T56HFT |
GA534286T56GFT | Parallel - 3Rd Overtone Quartz Crystal, 28.63636MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | SA534T28656IFT vs GA534286T56GFT |