Part Details for SA534260F56MFT by CTS Corporation
Overview of SA534260F56MFT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA534260F56MFT
SA534260F56MFT CAD Models
SA534260F56MFT Part Data Attributes
|
SA534260F56MFT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA534260F56MFT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 24 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |