SA53425DFX6GDT
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 25.088MHz Nom,

Overview of SA53425DFX6GDT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SA53425DFX6GDT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA53425DFX6GDT by CTS Corporation

SA53425DFX6GDT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AEC-Q200; AT-CUT
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.01%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25.088 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
5mm x 3.2mm x 0.85mm
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SA53425DFX6GDT
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 25.088MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA53425DFX6GDT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA53425DFX6GDT by CTS Corporation

Select Manufacturer
Which Manufacturer of SA53425DFX6GDT would you like to use for your alert(s)?
  • Please alert me when SA53425DFX6GDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA53425DFX6GDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA53425DFX6GDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA53425DFX6GDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA53425DFX6GDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA53425DFX6GDT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: