SA534143F25GVT
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom,

Overview of SA534143F25GVT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SA534143F25GVT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA534143F25GVT by CTS Corporation

SA534143F25GVT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT; AEC-Q200
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
5mm x 3.2mm x 0.85mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SA534143F25GVT
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom,
    VS

Alternate Parts for SA534143F25GVT

This table gives cross-reference parts and alternative options found for SA534143F25GVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA534143F25GVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
405G25V14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, CTS Corporation SA534143F25GVT vs 405G25V14M31818
405D25V14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, CTS Corporation SA534143F25GVT vs 405D25V14M31818
SA534143F25IVT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, CTS Corporation SA534143F25GVT vs SA534143F25IVT
SA534143F25HVT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, CTS Corporation SA534143F25GVT vs SA534143F25HVT
405I25V14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, CTS Corporation SA534143F25GVT vs 405I25V14M31818

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA534143F25GVT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA534143F25GVT by CTS Corporation

Select Manufacturer
Which Manufacturer of SA534143F25GVT would you like to use for your alert(s)?
  • Please alert me when SA534143F25GVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA534143F25GVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA534143F25GVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA534143F25GVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA534143F25GVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA534143F25GVT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: