Part Details for SA534142F37NBT by CTS Corporation
Overview of SA534142F37NBT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA534142F37NBT
SA534142F37NBT CAD Models
SA534142F37NBT Part Data Attributes
|
SA534142F37NBT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA534142F37NBT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 14.21875MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200; AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.21875 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |