Part Details for SA45C by Bytesonic Corporation
Overview of SA45C by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7134SA45CB | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM |
Part Details for SA45C
SA45C CAD Models
SA45C Part Data Attributes
|
SA45C
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SA45C
Bytesonic Corporation
Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 61.1 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 55.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 80.3 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA45C
This table gives cross-reference parts and alternative options found for SA45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA45C | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | FCI Semiconductor | SA45C vs SA45C |
SA45C | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional, | Motorola Semiconductor Products | SA45C vs SA45C |
SA45C | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SA45C vs SA45C |
SA45C | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SA45C vs SA45C |
SA45C | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | MDE Semiconductor Inc | SA45C vs SA45C |
SA45C | Trans Voltage Suppressor Diode, 45V V(RWM), Bidirectional | Transpro Electronics Corp | SA45C vs SA45C |
SA45C | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,45V V(RWM),DO-204AC | Freescale Semiconductor | SA45C vs SA45C |