SA39-11SURKWA-6.0
Kingbright
Description: 7 SEG NUMERIC DISPLAY

Overview of SA39-11SURKWA-6.0 by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37SA390 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 5600pF
FCE17C37SA391 Amphenol Communications Solutions Filter D-sub, 37pin, Socket, 5600pf +/- 15%

CAD Models for SA39-11SURKWA-6.0 by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA39-11SURKWA-6.0 by Kingbright

SA39-11SURKWA-6.0
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
HYPER RED
Color@Wavelength
Red
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
9.9 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Luminous Intensity-Min
0.012 cd
Luminous Intensity-Nom
26.0 mcd
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Peak Wavelength
650 nm
Want to compare parts?
  1. SA39-11SURKWA-6.0
    Kingbright
    7 SEG NUMERIC DISPLAY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA39-11SURKWA-6.0 by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA39-11SURKWA-6.0 by Kingbright

Select Manufacturer
Which Manufacturer of SA39-11SURKWA-6.0 would you like to use for your alert(s)?
  • Please alert me when SA39-11SURKWA-6.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA39-11SURKWA-6.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA39-11SURKWA-6.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA39-11SURKWA-6.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA39-11SURKWA-6.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA39-11SURKWA-6.0 by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: