Part Details for SA3412-(B) by Kodenshi Corporation
Overview of SA3412-(B) by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SA3412-(B)
SA3412-(B) CAD Models
SA3412-(B) Part Data Attributes
|
SA3412-(B)
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
SA3412-(B)
Kodenshi Corporation
Optoelectronic Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
Infrared Range | NO | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 4.1 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 100 deg |