Part Details for SA3411(B) by Kodenshi Sensing
Overview of SA3411(B) by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SA3411(B)
SA3411(B) CAD Models
SA3411(B) Part Data Attributes
|
SA3411(B)
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SA3411(B)
Kodenshi Sensing
GENERAL PURPOSE VISIBLE DOME-STYLE LED,ORANGE,TRANSPARENT,LED-2B
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
Infrared Range | NO | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 5.2 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 34 deg |