Part Details for SA33CA-E3/73 by Vishay Intertechnologies
Overview of SA33CA-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA33CA-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1330
|
Newark | 500W,33V 5%,bidir, axial Tvs |Vishay SA33CA-E3/73 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2460 | Buy Now |
DISTI #
SA33CA-E3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA33CA-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SA33CA-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 33V Bidirect RoHS: Compliant | 0 |
|
$0.1780 / $0.6200 | Order Now |
DISTI #
SA33CA-E3/73
|
TTI | ESD Suppressors / TVS Diodes 500W 33V Bidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SA33CA-E3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA33CA-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
SA33CA-E3/73
|
TME | Diode: TVS, 36.7÷40.6V, 9.4A, bidirectional, DO15, 500W, Ammo Pack Min Qty: 3 | 0 |
|
$0.1520 / $0.2590 | RFQ |
Part Details for SA33CA-E3/73
SA33CA-E3/73 CAD Models
SA33CA-E3/73 Part Data Attributes:
|
SA33CA-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA33CA-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA33CA-E3/73
This table gives cross-reference parts and alternative options found for SA33CA-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA33CA-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA33CA-E3/54 | Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA33CA-E3/73 vs SA33CA-E3/54 |
SA33CAHE3/54 | Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA33CA-E3/73 vs SA33CAHE3/54 |