SA324143F22IAT
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4

Overview of SA324143F22IAT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for SA324143F22IAT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA324143F22IAT by CTS Corporation

SA324143F22IAT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
LEAD FREE PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. SA324143F22IAT
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4
    VS

Alternate Parts for SA324143F22IAT

This table gives cross-reference parts and alternative options found for SA324143F22IAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA324143F22IAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
403I22A14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation SA324143F22IAT vs 403I22A14M31818
403C22A14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation SA324143F22IAT vs 403C22A14M31818
Part Number Description Manufacturer Compare
403I22A14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation SA324143F22IAT vs 403I22A14M31818
403C22A14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation SA324143F22IAT vs 403C22A14M31818

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA324143F22IAT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA324143F22IAT by CTS Corporation

  • Please alert me when SA324143F22IAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA324143F22IAT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA324143F22IAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA324143F22IAT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA324143F22IAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA324143F22IAT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: