SA30C_B0_00001
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,

Overview of SA30C_B0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

CAD Models for SA30C_B0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA30C_B0_00001 by PanJit Semiconductor

SA30C_B0_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
42.2 V
Breakdown Voltage-Min
33.3 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA30C_B0_00001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
    VS

Alternate Parts for SA30C_B0_00001

This table gives cross-reference parts and alternative options found for SA30C_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA30C_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA30C_AY_00001 Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA30C_B0_00001 vs SA30C_AY_00001
SA30C_AY_10001 Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA30C_B0_00001 vs SA30C_AY_10001
SA30C_B0_10001 Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA30C_B0_00001 vs SA30C_B0_10001
SA30C_R2_10001 Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA30C_B0_00001 vs SA30C_R2_10001
Part Number Description Manufacturer Compare
SA30C_AY_10001 Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA30C_B0_00001 vs SA30C_AY_10001
SA30C_AY_00001 Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA30C_B0_00001 vs SA30C_AY_00001
SA30C_R2_10001 Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA30C_B0_00001 vs SA30C_R2_10001
SA30C_B0_10001 Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA30C_B0_00001 vs SA30C_B0_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA30C_B0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA30C_B0_00001 by PanJit Semiconductor

  • Please alert me when SA30C_B0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA30C_B0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA30C_B0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA30C_B0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA30C_B0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA30C_B0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: