Part Details for SA30CA_AY_10001 by PanJit Semiconductor
Overview of SA30CA_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA30CA_AY_10001
SA30CA_AY_10001 CAD Models
SA30CA_AY_10001 Part Data Attributes
|
SA30CA_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA30CA_AY_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 38.3 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA30CA_AY_10001
This table gives cross-reference parts and alternative options found for SA30CA_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA30CA_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA30CA_AY_00001 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | SA30CA_AY_10001 vs SA30CA_AY_00001 |
SA30CA_B0_10001 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | SA30CA_AY_10001 vs SA30CA_B0_10001 |
SA30CA_R2_00001 | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | PanJit Semiconductor | SA30CA_AY_10001 vs SA30CA_R2_00001 |