Datasheets
SA305C224JAI by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF,

Part Details for SA305C224JAI by Kyocera AVX Components

Overview of SA305C224JAI by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SA305C224JAI

SA305C224JAI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA305C224JAI Part Data Attributes

SA305C224JAI Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SA305C224JAI Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 3.81 mm
Dielectric Material CERAMIC
JESD-609 Code e3
Length 7.37 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WIRE

Alternate Parts for SA305C224JAI

This table gives cross-reference parts and alternative options found for SA305C224JAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA305C224JAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA305C224JAG Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, Kyocera AVX Components SA305C224JAI vs SA305C224JAG
CMA-50/224JX30TF Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, Tecate Group SA305C224JAI vs CMA-50/224JX30TF
SA305C224JAE Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, Kyocera AVX Components SA305C224JAI vs SA305C224JAE
CMA-50/224JX30BF Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, Tecate Group SA305C224JAI vs CMA-50/224JX30BF
CMA-050/224JX30TAF Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF Tecate Group SA305C224JAI vs CMA-050/224JX30TAF
CMA-050/224JX30TA Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF Tecate Group SA305C224JAI vs CMA-050/224JX30TA
SA305C224JAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components SA305C224JAI vs SA305C224JAA
CMA-050/224JX30TRF Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF Tecate Group SA305C224JAI vs CMA-050/224JX30TRF
CMA-050/224JX30TR Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF Tecate Group SA305C224JAI vs CMA-050/224JX30TR
SA305C224JAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SA305C224JAI vs SA305C224JAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA305C224JAI by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA305C224JAI by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SA305C224JAI would you like to use for your alert(s)?
  • Please alert me when SA305C224JAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA305C224JAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA305C224JAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA305C224JAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA305C224JAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA305C224JAI by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: