Part Details for SA301E683MAA by Kyocera AVX Components
Overview of SA301E683MAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA301E683MAA
SA301E683MAA CAD Models
SA301E683MAA Part Data Attributes
|
SA301E683MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA301E683MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA301E683MAA
This table gives cross-reference parts and alternative options found for SA301E683MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA301E683MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA301E683MAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, Z5U, -56/+22% TC, 0.068uF | SA301E683MAA vs SA301E683MAM |
NCMA30Z5U683M100TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA301E683MAA vs NCMA30Z5U683M100TRF |
SA301E683MAI | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, | SA301E683MAA vs SA301E683MAI |
P30U683M1 | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | SA301E683MAA vs P30U683M1 |
SA301E683MAN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, | SA301E683MAA vs SA301E683MAN |
SA301E683MAE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, | SA301E683MAA vs SA301E683MAE |
SA301E683MAG | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, | SA301E683MAA vs SA301E683MAG |
CMA-100/683MZ30B | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.068uF | SA301E683MAA vs CMA-100/683MZ30B |
SA301E683MAC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | SA301E683MAA vs SA301E683MAC |
SA301E683MAJ | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, | SA301E683MAA vs SA301E683MAJ |