Part Details for SA301C104KAC by Kyocera AVX Components
Overview of SA301C104KAC by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA301C104KAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9905
|
Newark | Spinguard/Spinguard Rohs Compliant: No |Kyocera Avx SA301C104KAC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.2940 | Buy Now |
DISTI #
478-SA301C104KACTB-ND
|
DigiKey | CAP CER AXL Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2829 | Buy Now |
DISTI #
SA301C104KAC
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA301C104KAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2955 / $0.3258 | Buy Now |
DISTI #
581-SA301C104KAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 10 % .2 in RoHS: Compliant | 0 |
|
$0.1070 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2530 | Buy Now |
DISTI #
SA301C104KAC
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA301C104KAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2955 / $0.3258 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |
Part Details for SA301C104KAC
SA301C104KAC CAD Models
SA301C104KAC Part Data Attributes:
|
SA301C104KAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA301C104KAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA301C104KAC
This table gives cross-reference parts and alternative options found for SA301C104KAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA301C104KAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/104KX30TAF | CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA301C104KAC vs CMA-100/104KX30TAF |
CMA-100/104KX30TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | SA301C104KAC vs CMA-100/104KX30TR |
CMA-100/104KX30TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | SA301C104KAC vs CMA-100/104KX30TRF |
NCMA30X7R104K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA301C104KAC vs NCMA30X7R104K100TRF |