Part Details for SA2K-M3/5AT by Vishay Intertechnologies
Overview of SA2K-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA2K-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1010
|
Newark | 2A, 800V, Sma, Std Gpp Sm Rect. |Vishay SA2K-M3/5AT RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
SA2K-M3/5AT
|
Avnet Americas | 2A, 800V, SMA, STD GPP SM RECT. - Tape and Reel (Alt: SA2K-M3/5AT) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 | Buy Now |
DISTI #
78-SA2K-M35AT
|
Mouser Electronics | Rectifiers 2A,800V,GPP,STD,SM RECT RoHS: Compliant | 0 |
|
$0.0540 / $0.0680 | Order Now |
DISTI #
SA2K-M3/5AT
|
TTI | Rectifiers 2A,800V,GPP,STD,SM RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0670 | Buy Now |
Part Details for SA2K-M3/5AT
SA2K-M3/5AT CAD Models
SA2K-M3/5AT Part Data Attributes
|
SA2K-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA2K-M3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SA2K-M3/5AT
This table gives cross-reference parts and alternative options found for SA2K-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA2K-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA2K-M3/61T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SA2K-M3/5AT vs SA2K-M3/61T |