Datasheets
SA28CA by:

Trans Voltage Suppressor Diode,

Part Details for SA28CA by Taitron Components Inc

Overview of SA28CA by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA28CA

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Glass Passivated Junction Transient Voltage Suppressor - 500W - 28Vwm - 5% - Bi-dir - DO-15 Package. 1945 In Stock
  • 1 $0.0935
  • 4,000 $0.0850
  • 8,000 $0.0800
  • 16,000 $0.0750
  • 32,000 $0.0730
$0.0730 / $0.0935 Buy Now
Master Electronics Glass Passivated Junction Transient Voltage Suppressor - 500W - 28Vwm - 5% - Bi-dir - DO-15 Package. 1945 In Stock
  • 1 $0.0935
  • 4,000 $0.0850
  • 8,000 $0.0800
  • 16,000 $0.0750
  • 32,000 $0.0730
$0.0730 / $0.0935 Buy Now

Part Details for SA28CA

SA28CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA28CA Part Data Attributes

SA28CA Taitron Components Inc
Buy Now Datasheet
Compare Parts:
SA28CA Taitron Components Inc Trans Voltage Suppressor Diode,
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description DO-15, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 34.4 V
Breakdown Voltage-Min 31.1 V
Breakdown Voltage-Nom 31.5 V
Case Connection ISOLATED
Clamping Voltage-Max 45.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Standard MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28 V
Reverse Current-Max 1 µA
Reverse Test Voltage 28 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SA28CA

This table gives cross-reference parts and alternative options found for SA28CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA28CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA28CA Transient Suppressor, Galaxy Semi-Conductor Co Ltd SA28CA vs SA28CA
SA28CA Transient Suppressor, Galaxy Microelectronics SA28CA vs SA28CA
SA28CA Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd SA28CA vs SA28CA
SA28CA SA28CA Motorola Mobility LLC SA28CA vs SA28CA
SA28CA Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional Motorola Semiconductor Products SA28CA vs SA28CA
SA28CA Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional Bytesonic Corporation SA28CA vs SA28CA
SA28CA Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, EIC Semiconductor Inc SA28CA vs SA28CA
SA28CA Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional FCI Semiconductor SA28CA vs SA28CA
SA28CA Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional Transpro Electronics Corp SA28CA vs SA28CA
SA28CA Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional MDE Semiconductor Inc SA28CA vs SA28CA
Part Number Description Manufacturer Compare
SA28CA Transient Suppressor, Galaxy Microelectronics SA28CA vs SA28CA

SA28CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA28CA by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA28CA by Taitron Components Inc

Select Manufacturer
Which Manufacturer of SA28CA would you like to use for your alert(s)?
  • Please alert me when SA28CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA28CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA28CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA28CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA28CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA28CA by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: