-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0962
|
Newark | Tvs Diode, 500W, 26V, Unidir, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:26V, Clamping Voltage Vc Max:42.1V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SA26A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1300 | Buy Now |
DISTI #
SA26ACT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11915 In Stock |
|
$0.1234 / $0.3900 | Buy Now |
DISTI #
576-SA26A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA26A Uni-Directional RoHS: Compliant | 5705 |
|
$0.1230 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 26V 500W 2-Pin DO-15 T/R RoHS: Compliant |
6 In Stock |
|
$0.1780 / $0.2299 | Buy Now |
DISTI #
65267072
|
Verical | Diode TVS Single Uni-Dir 26V 500W 2-Pin DO-15 T/R Min Qty: 385 Package Multiple: 1 | Americas - 2000 |
|
$0.5292 | Buy Now |
DISTI #
SA26A
|
TTI | ESD Protection Diodes / TVS Diodes SA26A Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1320 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 26V DO15 THT T&R | 0 |
|
$0.2509 / $0.2885 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA26A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA26A
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SA26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA26AHE3/54 | Vishay Semiconductors | Check for Price | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SA26A vs SA26AHE3/54 |
SA26 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA26A vs SA26 |
SA26 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA26A vs SA26 |
SA26A-E3/73 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SA26A vs SA26A-E3/73 |
SA26AG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SA26A vs SA26AG |
SA26 | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | SA26A vs SA26 |
SA26A | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | SA26A vs SA26A |
SA26 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA26A vs SA26 |
SA26A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA26A vs SA26A |