Part Details for SA254143F27GER by CTS Corporation
Overview of SA254143F27GER by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SA254143F27GER
SA254143F27GER CAD Models
SA254143F27GER Part Data Attributes
|
SA254143F27GER
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA254143F27GER
CTS Corporation
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2mm x 0.65mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA254143F27GER
This table gives cross-reference parts and alternative options found for SA254143F27GER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA254143F27GER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA254143F27HER | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, | CTS Corporation | SA254143F27GER vs SA254143F27HER |
SA254143F27PER | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, | CTS Corporation | SA254143F27GER vs SA254143F27PER |
SA254143F27MER | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, | CTS Corporation | SA254143F27GER vs SA254143F27MER |
SA254143F27NER | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, | CTS Corporation | SA254143F27GER vs SA254143F27NER |
SA254143F27IER | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, | CTS Corporation | SA254143F27GER vs SA254143F27IER |