Part Details for SA22CA by Viking Tech Corp
Overview of SA22CA by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for SA22CA
SA22CA CAD Models
SA22CA Part Data Attributes
|
SA22CA
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SA22CA
Viking Tech Corp
Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA22CA
This table gives cross-reference parts and alternative options found for SA22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SA22CA vs SA22CA |
SA22CA | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,22V V(RWM),DO-204AC | Freescale Semiconductor | SA22CA vs SA22CA |
SA22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | FCI Semiconductor | SA22CA vs SA22CA |
SA22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional, | EIC Semiconductor Inc | SA22CA vs SA22CA |
SA22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SA22CA vs SA22CA |
SA22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SA22CA vs SA22CA |
SA22CA | Transient Suppressor, | Galaxy Microelectronics | SA22CA vs SA22CA |
SA22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Transpro Electronics Corp | SA22CA vs SA22CA |