Part Details for SA205E224MARC by Kyocera AVX Components
Overview of SA205E224MARC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA205E224MARC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9412
|
Newark | Multilayer Ceramic Capacitor, Spinguard Sa Series, 0.22 - F, - 20%, Z5U, 50 V, Axial Leaded Rohs Compliant: Yes |Kyocera Avx SA205E224MARC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4224 |
|
$0.2620 / $0.3990 | Buy Now |
DISTI #
SA205E224MARC-ND
|
DigiKey | CAP CER 0.22UF 50V Z5U AXIAL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.1511 | Buy Now |
DISTI #
SA205E224MARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 20%, Z5U, Axial Leaded - Ammo Pack (Alt: SA205E224MARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1526 / $0.1682 | Buy Now |
DISTI #
581-SA205E224MARC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.22 uF Z5U 20 % .2 in RoHS: Compliant | 0 |
|
Order Now |