SA205E154MAE
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF,

Overview of SA205E154MAE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SA205E154MAE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA205E154MAE by Kyocera AVX Components

SA205E154MAE
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.54 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
6.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
Axial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WIRE
Want to compare parts?
  1. SA205E154MAE
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF,
    VS

Alternate Parts for SA205E154MAE

This table gives cross-reference parts and alternative options found for SA205E154MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA205E154MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMA-050/154MZ20B Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.15uF Tecate Group SA205E154MAE vs CMA-050/154MZ20B
SA205E154MAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components SA205E154MAE vs SA205E154MAC
CMA-50/154MZ20BF Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Tecate Group SA205E154MAE vs CMA-50/154MZ20BF
CMA-50/154MZ20TAF Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Tecate Group SA205E154MAE vs CMA-50/154MZ20TAF
SA205E154MAH Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Kyocera AVX Components SA205E154MAE vs SA205E154MAH
SA205E154MAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SA205E154MAE vs SA205E154MAR
SA205E154MAF Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Kyocera AVX Components SA205E154MAE vs SA205E154MAF
SA205E154MAM Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Kyocera AVX Components SA205E154MAE vs SA205E154MAM
C420C154M5U5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation SA205E154MAE vs C420C154M5U5CA
CMA-050/154MZ20TR Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.15uF Tecate Group SA205E154MAE vs CMA-050/154MZ20TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA205E154MAE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA205E154MAE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SA205E154MAE would you like to use for your alert(s)?
  • Please alert me when SA205E154MAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA205E154MAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA205E154MAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA205E154MAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA205E154MAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA205E154MAE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: