Part Details for SA205C333KARC by Kyocera AVX Components
Overview of SA205C333KARC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA205C333KARC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4363
|
Newark | Spinguard/Ammo Pack Rohs Compliant: Yes |Kyocera Avx SA205C333KARC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2060 | Buy Now |
DISTI #
SA205C333KARC-ND
|
DigiKey | CAP CER 0.033UF 50V X7R AXIAL Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1413 | Buy Now |
DISTI #
SA205C333KARC
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% Axial 125°C T/R - Ammo Pack (Alt: SA205C333KARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1529 / $0.1686 | Buy Now |
DISTI #
581-SA205C333KARC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .033uF X7R 10 % .2 in RoHS: Compliant | 0 |
|
$0.1280 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0584 | Buy Now |