SA1XGS050
Kyocera AVX Components
Description: Data Line Filter, 1 Function(s), 500V, 5A,

Overview of SA1XGS050 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SA1XGS050 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA1XGS050 by Kyocera AVX Components

SA1XGS050
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
5 µF
Filter Type
DATA LINE FILTER
JESD-609 Code
e0
Mounting Type
PANEL MOUNT
Number of Functions
1
Rated Current
5 A
Rated Voltage
500 V
Terminal Finish
TIN LEAD
Want to compare parts?
  1. SA1XGS050
    Kyocera AVX Components
    Data Line Filter, 1 Function(s), 500V, 5A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA1XGS050 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA1XGS050 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SA1XGS050 would you like to use for your alert(s)?
  • Please alert me when SA1XGS050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA1XGS050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA1XGS050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA1XGS050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA1XGS050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA1XGS050 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: