Part Details for SA1X4B222 by Kyocera AVX Components
Overview of SA1X4B222 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA1X4B222
SA1X4B222 CAD Models
SA1X4B222 Part Data Attributes
|
SA1X4B222
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA1X4B222
Kyocera AVX Components
Data Line Filter, 1 Function(s), 500V, 5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 2200 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 500 V | |
Terminal Finish | TIN LEAD |