Part Details for SA18 by EIC Semiconductor Inc
Overview of SA18 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1871-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / | |
2SA1845-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / | |
2SA1841-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / |
Part Details for SA18
SA18 CAD Models
SA18 Part Data Attributes
|
SA18
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SA18
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 24.4 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 22.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA18
This table gives cross-reference parts and alternative options found for SA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA18 | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | MDE Semiconductor Inc | SA18 vs SA18 |
SA18 | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | Bytesonic Corporation | SA18 vs SA18 |
SA18 | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA18 vs SA18 |
SA18 | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | Transpro Electronics Corp | SA18 vs SA18 |
SA18 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SA18 vs SA18 |
SA18 | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | FCI Semiconductor | SA18 vs SA18 |
SA18 | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | Motorola Semiconductor Products | SA18 vs SA18 |
SA18 | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SA18 vs SA18 |
SA18 | Trans Voltage Suppressor Diode, | Surge Components Inc | SA18 vs SA18 |