SA15CA
Description: Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2

Overview of SA15CA by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SA15CA by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-SA15CATR-ND
DigiKey TVS DIODE 15VWM 24.4VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.1283
  • 7,000 $0.1230
  • 10,500 $0.1107
  • 24,500 $0.1091
  • 87,500 $0.1025
$0.1025 / $0.1283 Buy Now
DISTI # SA15CA
Avnet Americas Diode TVS Single Bi-Directional 15V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA15CA) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.0950
$0.0950 Buy Now
DISTI # 821-SA15CAR0G
Mouser Electronics ESD Suppressors / TVS Diodes 500W, 17.6V, 5%, Bidirectional, TVS RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3680
  • 100 $0.2210
  • 500 $0.2050
  • 1,000 $0.1390
  • 3,500 $0.1280
  • 7,000 $0.1100
  • 24,500 $0.1090
  • 49,000 $0.1020
$0.1020 / $0.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks 0
  • 3,500 $0.1055
$0.1055 Buy Now

CAD Models for SA15CA by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA15CA by Taiwan Semiconductor

SA15CA
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN, PLASTIC PACKAGE-2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Taiwan Semiconductor
Breakdown Voltage-Max
18.5 V
Breakdown Voltage-Min
16.7 V
Breakdown Voltage-Nom
17.6 V
Case Connection
ISOLATED
Clamping Voltage-Max
24.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SA15CA
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
    VS

Related Parts for SA15CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA15CA by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA15CA by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SA15CA would you like to use for your alert(s)?
  • Please alert me when SA15CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA15CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA15CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA15CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA15CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA15CA by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: