SA150CAE3
Description: Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2

Overview of SA150CAE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for SA150CAE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA150CAE3 by Microsemi Corporation

SA150CAE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
185 V
Breakdown Voltage-Min
167 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Rep Pk Reverse Voltage-Max
150 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA150CAE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for SA150CAE3

This table gives cross-reference parts and alternative options found for SA150CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA150CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA150CA Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SA150CAE3 vs SA150CA
SA150CAE3/TR12 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150CAE3 vs SA150CAE3/TR12
SA150CA/TR8 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150CAE3 vs SA150CA/TR8
SA150CAE3/TR8 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150CAE3 vs SA150CAE3/TR8
Part Number Description Manufacturer Compare
MVSMAJP4KE150CAE3TR Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SA150CAE3 vs MVSMAJP4KE150CAE3TR
MXSMAJP4KE150CAE3 Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SA150CAE3 vs MXSMAJP4KE150CAE3
P4FMAJ150C Trans Voltage Suppressor Diode, 400W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SA150CAE3 vs P4FMAJ150C
TGL41-170AC Trans Voltage Suppressor Diode, 500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC PACKAGE-2 Microsemi Corporation SA150CAE3 vs TGL41-170AC
SMAJ150C Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SA150CAE3 vs SMAJ150C
SMAJ58AE3 Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation SA150CAE3 vs SMAJ58AE3
P4SMA150CA-E3 DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SA150CAE3 vs P4SMA150CA-E3
P4SMA150CA Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc SA150CAE3 vs P4SMA150CA
SA150CA/TR8 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150CAE3 vs SA150CA/TR8
SA150CAE3/TR8 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150CAE3 vs SA150CAE3/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA150CAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA150CAE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SA150CAE3 would you like to use for your alert(s)?
  • Please alert me when SA150CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA150CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA150CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA150CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA150CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA150CAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: