Part Details for SA150-G by Comchip Technology Corporation Ltd
Overview of SA150-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3556SA150BGGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V2548SA150BQI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V2578YSA150BQGI8 | Renesas Electronics Corporation | 256K X 18 |
Part Details for SA150-G
SA150-G CAD Models
SA150-G Part Data Attributes
|
SA150-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SA150-G
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |