Part Details for SA150-BP-HF by Micro Commercial Components
Overview of SA150-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3556SA150BGGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V2548SA150BQI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V2578YSA150BQGI8 | Renesas Electronics Corporation | 256K X 18 |
Part Details for SA150-BP-HF
SA150-BP-HF CAD Models
SA150-BP-HF Part Data Attributes
|
SA150-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SA150-BP-HF
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |