SA130CAR0
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN

Overview of SA130CAR0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for SA130CAR0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA130CAR0 by Taiwan Semiconductor

SA130CAR0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-15, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
159 V
Breakdown Voltage-Min
144 V
Breakdown Voltage-Nom
151.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
209 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Rep Pk Reverse Voltage-Max
130 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA130CAR0
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
    VS

Alternate Parts for SA130CAR0

This table gives cross-reference parts and alternative options found for SA130CAR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA130CAR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA130CAA0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAA0G
SA130CAB0 Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAB0
SA130CAHA0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAHA0G
SA130CAHB0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAHB0G
SA130CAHR0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAHR0G
SA130CAB0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAB0G
SA130CA Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation SA130CAR0 vs SA130CA
SA130CA Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc SA130CAR0 vs SA130CA
SA130CAR0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAR0G
Part Number Description Manufacturer Compare
SA130CAR0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAR0G
SA130CA Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc SA130CAR0 vs SA130CA
SA130CAHR0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAHR0G
SA130CAHA0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAHA0G
SA130CAA0 Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAA0
SA130CAB0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAB0G
SA130CAA0G Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAA0G
SA130CAB0 Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA130CAR0 vs SA130CAB0
SA130CA Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation SA130CAR0 vs SA130CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA130CAR0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA130CAR0 by Taiwan Semiconductor

  • Please alert me when SA130CAR0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA130CAR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA130CAR0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA130CAR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA130CAR0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA130CAR0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: