Part Details for SA130 by FCI Semiconductor
Overview of SA130 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SA130
SA130 CAD Models
SA130 Part Data Attributes
|
SA130
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA130
FCI Semiconductor
Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 231 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | NO |
Alternate Parts for SA130
This table gives cross-reference parts and alternative options found for SA130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | Bytesonic Corporation | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | New Jersey Semiconductor Products Inc | SA130 vs SA130 |
SA130 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 500W; Condition: 10×1000us; VRWM Max (V): 130V; VBR Min (V): 144V; VBR Max (V): 176V; IR Max (uA): 1uA; VC Max (V): 230V; Package: DO-15 | Galaxy Microelectronics | SA130 vs SA130 |
SA130 | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional, | EIC Semiconductor Inc | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | Transpro Electronics Corp | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | MDE Semiconductor Inc | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, | Surge Components Inc | SA130 vs SA130 |