Part Details for SA12CA by Taiwan Semiconductor
Overview of SA12CA by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4292
|
Newark | Tvs Diode, 500W, 12V, Bidir, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:12V, Clamping Voltage Vc Max:19.9V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Min:13.3V, rohs Compliant: Yes |Taiwan Semiconductor SA12CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2921 |
|
$0.1760 / $0.4680 | Buy Now |
DISTI #
1801-SA12CACT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO204AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.1025 / $0.4800 | Buy Now |
DISTI #
SA12CA
|
Avnet Americas | Diode TVS Single Bi-Directional 12V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA12CA) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
821-SA12CAR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W, 14V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.1055 | Buy Now |
Part Details for SA12CA
SA12CA CAD Models
SA12CA Part Data Attributes
|
SA12CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA12CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |