Part Details for SA12CA.TR by Semtech Corporation
Overview of SA12CA.TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SA12CA.TR
SA12CA.TR CAD Models
SA12CA.TR Part Data Attributes
|
SA12CA.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SA12CA.TR
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 3 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA12CA.TR
This table gives cross-reference parts and alternative options found for SA12CA.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CA.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12C-E3/73 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA12CA.TR vs SA12C-E3/73 |
P5KE12CAE3TR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA12CA.TR vs P5KE12CAE3TR |
SA12CA-13 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Diodes Incorporated | SA12CA.TR vs SA12CA-13 |
SA12C-TP | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA12CA.TR vs SA12C-TP |
SA12C-E3/54 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA12CA.TR vs SA12C-E3/54 |
P5KE12C-B | Transient Suppressor, | Micro Commercial Components | SA12CA.TR vs P5KE12C-B |
SA12CA/54 | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | Vishay Intertechnologies | SA12CA.TR vs SA12CA/54 |
SA12CATR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | World Products Inc | SA12CA.TR vs SA12CATR |
SA12CAT | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA12CA.TR vs SA12CAT |
P5KE12C-BP | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA12CA.TR vs P5KE12C-BP |